There are no models available for this part yet.
Overview of CDR35BX154BKUSAJ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR35BX154BKUSAJ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR35BX154BKUSAJ
|
Avnet Americas | CDR35BX154BKUSAJ - Tape and Reel (Alt: CDR35BX154BKUSAJ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7501 / $3.0432 | Buy Now | |
DISTI #
77-CDR35BX154BKUSAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .15UF 100V 10% | 0 |
|
$2.9600 | Order Now | |
DISTI #
CDR35BX154BKUSAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .15UF 100V 10% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.8200 | Buy Now |
CAD Models for CDR35BX154BKUSAJ by Vishay Intertechnologies
Part Data Attributes for CDR35BX154BKUSAJ by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e0
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681/11
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.4 mm
|
Alternate Parts for CDR35BX154BKUSAJ
This table gives cross-reference parts and alternative options found for CDR35BX154BKUSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX154BKUSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX154BKUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.15 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX154BKUSAJ vs CDR35BX154BKUSAJ |
CDR35BX154BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX154BKUSAJ vs CDR35BX154BKWP |
C1825N154K1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX154BKUSAJ vs C1825N154K1XRL |
C1825N154K1XML7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.15uF, 1825, | KEMET Corporation | CDR35BX154BKUSAJ vs C1825N154K1XML7189 |
CDR35BX154BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX154BKUSAJ vs CDR35BX154BKSM |
CDR35BX154BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX154BKUSAJ vs CDR35BX154BKYS |
C1825N154K1XMC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.15uF, 1825, | KEMET Corporation | CDR35BX154BKUSAJ vs C1825N154K1XMC7246 |
CDR35BX154BKTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.15uF, 1825, | Kyocera AVX Components | CDR35BX154BKUSAJ vs CDR35BX154BKTR |
C1825N154K1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX154BKUSAJ vs C1825N154K1XSC |
CDR35BX154BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX154BKUSAJ vs CDR35BX154BKSP |