Part Details for CDR35BX154BKSM by KEMET Corporation
Overview of CDR35BX154BKSM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR35BX154BKSM
CDR35BX154BKSM CAD Models
CDR35BX154BKSM Part Data Attributes
|
CDR35BX154BKSM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BX154BKSM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX154BKSM
This table gives cross-reference parts and alternative options found for CDR35BX154BKSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX154BKSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX154BKWPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX154BKSM vs CDR35BX154BKWPAB |
CDR35BX154BKYSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.15 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX154BKSM vs CDR35BX154BKYSAC |
CDR35BX154BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX154BKSM vs CDR35BX154BKYR |
CDR35BX154BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX154BKSM vs CDR35BX154BKYM |
C1825N154K1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX154BKSM vs C1825N154K1XSC |
CDR35BX154BKZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX154BKSM vs CDR35BX154BKZP |
C1825N154K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX154BKSM vs C1825N154K1XSL |
CDR35BX154BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX154BKSM vs CDR35BX154BKWSAJ |
CDR35BX154BKWPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX154BKSM vs CDR35BX154BKWPAT |
CDR35BX154BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX154BKSM vs CDR35BX154BKYS |