Part Details for CDR35BX124BKWM by Metuchen Capacitors Inc
Overview of CDR35BX124BKWM by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR35BX124BKWM
CDR35BX124BKWM CAD Models
CDR35BX124BKWM Part Data Attributes
|
CDR35BX124BKWM
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
CDR35BX124BKWM
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.12uF, 1825,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 1825 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-55681 | |
Series | CDR35BX(100V) | |
Size Code | 1825 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Width | 6.4 mm |
Alternate Parts for CDR35BX124BKWM
This table gives cross-reference parts and alternative options found for CDR35BX124BKWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX124BKWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX124BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKWM vs CDR35BX124BKUM |
CDR35BX124BKZSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.12 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX124BKWM vs CDR35BX124BKZSAT |
CDR35BX124BKWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKWM vs CDR35BX124BKWM |
C1825N124K1XML7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.12uF, 1825, | KEMET Corporation | CDR35BX124BKWM vs C1825N124K1XML7246 |
CDR35BX124BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKWM vs CDR35BX124BKYR |
CDR35BX124BKNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX124BKWM vs CDR35BX124BKNM |
CDR35BX124BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX124BKWM vs CDR35BX124BKWP |
CDR35BX124BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX124BKWM vs CDR35BX124BKWSAR |
CDR35BX124BKNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX124BKWM vs CDR35BX124BKNS |
CDR35BX124BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKWM vs CDR35BX124BKUS |