Part Details for CDR35BX124BKWM by KEMET Corporation
Overview of CDR35BX124BKWM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR35BX124BKWM
CDR35BX124BKWM CAD Models
CDR35BX124BKWM Part Data Attributes
|
CDR35BX124BKWM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BX124BKWM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX124BKWM
This table gives cross-reference parts and alternative options found for CDR35BX124BKWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX124BKWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX124BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKWM vs CDR35BX124BKUM |
CDR35BX124BKZSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.12 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX124BKWM vs CDR35BX124BKZSAT |
C1825N124K1XML7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.12uF, 1825, | KEMET Corporation | CDR35BX124BKWM vs C1825N124K1XML7246 |
CDR35BX124BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKWM vs CDR35BX124BKYR |
CDR35BX124BKNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX124BKWM vs CDR35BX124BKNM |
CDR35BX124BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX124BKWM vs CDR35BX124BKWP |
CDR35BX124BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX124BKWM vs CDR35BX124BKWSAR |
CDR35BX124BKNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX124BKWM vs CDR35BX124BKNS |
CDR35BX124BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX124BKWM vs CDR35BX124BKUS |
CDR35BX124BKMSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.12 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BX124BKWM vs CDR35BX124BKMSAR |