Capacitors
CDR35BP203AFMR
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP

Overview of CDR35BP203AFMR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR35BP203AFMR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR35BP203AFMR by Kyocera AVX Components

CDR35BP203AFMR
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1825
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Additional Feature
MIL-PRF-55681
Capacitance
0.02 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e4
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Width
6.4 mm
Want to compare parts?
  1. CDR35BP203AFMR
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP
    VS

Alternate Parts for CDR35BP203AFMR

This table gives cross-reference parts and alternative options found for CDR35BP203AFMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP203AFMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR35BP203AFSR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP Kyocera AVX Components CDR35BP203AFMR vs CDR35BP203AFSR
CDR35BP203AFUS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP Kyocera AVX Components CDR35BP203AFMR vs CDR35BP203AFUS
CDR35BP203AFWR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BP203AFMR vs CDR35BP203AFWR
CDR35BP203AFYM Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BP203AFMR vs CDR35BP203AFYM
CDR35BP203AFSS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP Kyocera AVX Components CDR35BP203AFMR vs CDR35BP203AFSS
CDR35BP203AFUSAJ CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.02 uF, SURFACE MOUNT, 1825, CHIP Vishay Vitramon CDR35BP203AFMR vs CDR35BP203AFUSAJ
C1825N203F5GRC Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BP203AFMR vs C1825N203F5GRC
C1825N203F5GPL Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BP203AFMR vs C1825N203F5GPL
CDR35BP203AFWR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP Kyocera AVX Components CDR35BP203AFMR vs CDR35BP203AFWR
CDR35BP203AFWSAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP Vishay Intertechnologies CDR35BP203AFMR vs CDR35BP203AFWSAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR35BP203AFMR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR35BP203AFMR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR35BP203AFMR would you like to use for your alert(s)?
  • Please alert me when CDR35BP203AFMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR35BP203AFMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR35BP203AFMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR35BP203AFMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR35BP203AFMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR35BP203AFMR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: