Part Details for CDR35BP203AFSR by Kyocera AVX Components
Overview of CDR35BP203AFSR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP203AFSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J4924
|
Newark | Capacitor, ceramic,20000Pf,50Vdc,1-% Tol,1+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR35BP203AFSR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1500 / $52.9100 | Buy Now |
DISTI #
478-CDR35BP203AFSR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5183 | Buy Now |
DISTI #
CDR35BP203AFSR
|
Avnet Americas | Cap Ceramic 0.02uF 50V C0G 1% SMD 1825 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR35BP203AFSR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8455 | Buy Now |
DISTI #
CDR35BP203AFSR
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$21.6000 | Buy Now |
Part Details for CDR35BP203AFSR
CDR35BP203AFSR CAD Models
CDR35BP203AFSR Part Data Attributes
|
CDR35BP203AFSR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR35BP203AFSR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2021-01-19 | |
SVHC Over MCV | 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | DLA | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.02 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP203AFSR
This table gives cross-reference parts and alternative options found for CDR35BP203AFSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP203AFSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825N203F5GPL7189 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP203AFSR vs C1825N203F5GPL7189 |
CDR35BP203AFMM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP203AFSR vs CDR35BP203AFMM |
CDR35BP203AFMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP203AFSR vs CDR35BP203AFMP |
CDR35BP203AFWS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.02uF, 1825, | Metuchen Capacitors Inc | CDR35BP203AFSR vs CDR35BP203AFWS |
CDR35BP203AFYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP203AFSR vs CDR35BP203AFYM |
CDR35BP203AFTP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.02uF, 1825, | Kyocera AVX Components | CDR35BP203AFSR vs CDR35BP203AFTP |
CDR35BP203AFYPAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.02 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BP203AFSR vs CDR35BP203AFYPAR |
CDR35BP203AFUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP203AFSR vs CDR35BP203AFUS |
CDR35BP203AFSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP203AFSR vs CDR35BP203AFSS |
C1825N203F5GML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP203AFSR vs C1825N203F5GML |