Part Details for CDR34BP103AFYMAT by Vishay Intertechnologies
Overview of CDR34BP103AFYMAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BP103AFYMAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BP103AFYMAT
|
Avnet Americas | CDR34BP103AFYMAT - Tape and Reel (Alt: CDR34BP103AFYMAT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$9.2439 / $10.2289 | Buy Now |
Part Details for CDR34BP103AFYMAT
CDR34BP103AFYMAT CAD Models
CDR34BP103AFYMAT Part Data Attributes
|
CDR34BP103AFYMAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR34BP103AFYMAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/10 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BP103AFYMAT
This table gives cross-reference parts and alternative options found for CDR34BP103AFYMAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP103AFYMAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812N103F5GMC7246 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP103AFYMAT vs C1812N103F5GMC7246 |
CDR34BP103AFWSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP103AFYMAT vs CDR34BP103AFWSAT |
CDR34BP103AFYMAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.01 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BP103AFYMAT vs CDR34BP103AFYMAT |
CDR34BP103AFMSAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.01 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BP103AFYMAT vs CDR34BP103AFMSAR |
CDR34BP103AFURAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP103AFYMAT vs CDR34BP103AFURAJ |
CDR34BP103AFNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP103AFYMAT vs CDR34BP103AFNM |
CDR34BP103AFYSAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.01 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BP103AFYMAT vs CDR34BP103AFYSAT |
CDR34BP103AFMSAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.01 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BP103AFYMAT vs CDR34BP103AFMSAJ |
CDR34BP103AFTP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 1812, | Kyocera AVX Components | CDR34BP103AFYMAT vs CDR34BP103AFTP |
CDR34BP103AFURAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.01 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BP103AFYMAT vs CDR34BP103AFURAT |