C1812N103F5GMC7246
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP

Overview of C1812N103F5GMC7246 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C1812N103F5GMC7246 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1812N103F5GMC7246 by KEMET Corporation

C1812N103F5GMC7246
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C1812N103F5GMC7246
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP
    VS

Alternate Parts for C1812N103F5GMC7246

This table gives cross-reference parts and alternative options found for C1812N103F5GMC7246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N103F5GMC7246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR34BP103AFWSAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP Vishay Intertechnologies C1812N103F5GMC7246 vs CDR34BP103AFWSAT
CDR34BP103AFYMAT CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.01 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE Vishay Vitramon C1812N103F5GMC7246 vs CDR34BP103AFYMAT
CDR34BP103AFMSAR CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.01 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE Vishay Vitramon C1812N103F5GMC7246 vs CDR34BP103AFMSAR
CDR34BP103AFURAJ Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP Vishay Intertechnologies C1812N103F5GMC7246 vs CDR34BP103AFURAJ
CDR34BP103AFNM Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP Kyocera AVX Components C1812N103F5GMC7246 vs CDR34BP103AFNM
CDR34BP103AFYSAT CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.01 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE Vishay Vitramon C1812N103F5GMC7246 vs CDR34BP103AFYSAT
CDR34BP103AFMSAJ CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.01 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE Vishay Vitramon C1812N103F5GMC7246 vs CDR34BP103AFMSAJ
CDR34BP103AFTP Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 1812, Kyocera AVX Components C1812N103F5GMC7246 vs CDR34BP103AFTP
CDR34BP103AFURAT CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.01 uF, SURFACE MOUNT, 1812, CHIP Vishay Vitramon C1812N103F5GMC7246 vs CDR34BP103AFURAT
CDR34BP103AFYPAJ CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.01 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE Vishay Vitramon C1812N103F5GMC7246 vs CDR34BP103AFYPAJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812N103F5GMC7246 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812N103F5GMC7246 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1812N103F5GMC7246 would you like to use for your alert(s)?
  • Please alert me when C1812N103F5GMC7246 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812N103F5GMC7246 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812N103F5GMC7246 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812N103F5GMC7246 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812N103F5GMC7246.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812N103F5GMC7246 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: