Capacitors
CDR33BX683AMSM
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP

Overview of CDR33BX683AMSM by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR33BX683AMSM by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR33BX683AMSM by KEMET Corporation

CDR33BX683AMSM
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1210
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. CDR33BX683AMSM
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for CDR33BX683AMSM

This table gives cross-reference parts and alternative options found for CDR33BX683AMSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX683AMSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR33BX683AMYM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX683AMSM vs CDR33BX683AMYM
CDR33BX683AMMRAC CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.068 uF, SURFACE MOUNT, 1210, CHIP Vishay Vitramon CDR33BX683AMSM vs CDR33BX683AMMRAC
CDR33BX683AMUM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX683AMSM vs CDR33BX683AMUM
CDR33BX683AMYS Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX683AMSM vs CDR33BX683AMYS
CDR33BX683AMUP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX683AMSM vs CDR33BX683AMUP
CDR33BX683AMZP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX683AMSM vs CDR33BX683AMZP
C1210N683M5XMC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX683AMSM vs C1210N683M5XMC
CDR33BX683AMUS Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX683AMSM vs CDR33BX683AMUS
CDR33BX683AMZRAP CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.068 uF, SURFACE MOUNT, 1210, CHIP Vishay Vitramon CDR33BX683AMSM vs CDR33BX683AMZRAP
CDR33BX683AMSS Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX683AMSM vs CDR33BX683AMSS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR33BX683AMSM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR33BX683AMSM by KEMET Corporation

  • Please alert me when CDR33BX683AMSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDR33BX683AMSM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR33BX683AMSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDR33BX683AMSM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR33BX683AMSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR33BX683AMSM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: