Part Details for CDR33BX683AMYS by KEMET Corporation
Overview of CDR33BX683AMYS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR33BX683AMYS
CDR33BX683AMYS CAD Models
CDR33BX683AMYS Part Data Attributes
|
CDR33BX683AMYS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR33BX683AMYS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BX683AMYS
This table gives cross-reference parts and alternative options found for CDR33BX683AMYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX683AMYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BX683AMZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX683AMYS vs CDR33BX683AMZP |
CDR33BX683AMSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BX683AMYS vs CDR33BX683AMSR |
CDR33BX683AMSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX683AMYS vs CDR33BX683AMSP |
CDR33BX683AMWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BX683AMYS vs CDR33BX683AMWR |
CDR33BX683AMZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX683AMYS vs CDR33BX683AMZR |
CDR33BX683AMYRAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.068 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | Vishay Vitramon | CDR33BX683AMYS vs CDR33BX683AMYRAT |
CDR33BX683AMWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX683AMYS vs CDR33BX683AMWS |
CDR33BX683AMNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BX683AMYS vs CDR33BX683AMNR |
C1210N683M5XPC7189 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.068uF, 1210, | KEMET Corporation | CDR33BX683AMYS vs C1210N683M5XPC7189 |
CDR33BX683AMYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX683AMYS vs CDR33BX683AMYP |