Part Details for CDR32BX562BKUP by KEMET Corporation
Overview of CDR32BX562BKUP by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BX562BKUP
CDR32BX562BKUP CAD Models
CDR32BX562BKUP Part Data Attributes
|
CDR32BX562BKUP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BX562BKUP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX562BKUP
This table gives cross-reference parts and alternative options found for CDR32BX562BKUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX562BKUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX562BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX562BKUP vs CDR32BX562BKSR |
C1206N562K1XML7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206, | KEMET Corporation | CDR32BX562BKUP vs C1206N562K1XML7246 |
CDR32BX562BKSS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206, | Presidio Components Inc | CDR32BX562BKUP vs CDR32BX562BKSS |
CDR32BX562BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX562BKUP vs CDR32BX562BKYM |
C1206N562K1XPL7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206, | KEMET Corporation | CDR32BX562BKUP vs C1206N562K1XPL7246 |
CDR32BX562BKWM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206, | Presidio Components Inc | CDR32BX562BKUP vs CDR32BX562BKWM |
CDR32BX562BKWSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0056 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BX562BKUP vs CDR32BX562BKWSAR |
C1206N562K1XMH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206, | KEMET Corporation | CDR32BX562BKUP vs C1206N562K1XMH7246 |
CDR32BX562BKUMAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0056 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX562BKUP vs CDR32BX562BKUMAC |
C1206N562K1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX562BKUP vs C1206N562K1XRL |