CDR32BX562BKSS
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206,

Overview of CDR32BX562BKSS by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR32BX562BKSS by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR32BX562BKSS by Presidio Components Inc

CDR32BX562BKSS
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CDR32BX562BKSS
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206,
    VS

Alternate Parts for CDR32BX562BKSS

This table gives cross-reference parts and alternative options found for CDR32BX562BKSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX562BKSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR32BX562BKUMAR CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0056 uF, SURFACE MOUNT, 1206, CHIP Vishay Vitramon CDR32BX562BKSS vs CDR32BX562BKUMAR
CDR32BX562BKMM Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206, Presidio Components Inc CDR32BX562BKSS vs CDR32BX562BKMM
CDR32BX562BKWR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BX562BKSS vs CDR32BX562BKWR
C1206N562K1XSH Cap,Ceramic,5.6nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1206 Case KEMET Corporation CDR32BX562BKSS vs C1206N562K1XSH
CDR32BX562BKMR Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206, Presidio Components Inc CDR32BX562BKSS vs CDR32BX562BKMR
C1206N562K1XRC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BX562BKSS vs C1206N562K1XRC
C1206N562K1XRL7246 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206, KEMET Corporation CDR32BX562BKSS vs C1206N562K1XRL7246
CDR32BX562BKTS Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206, Kyocera AVX Components CDR32BX562BKSS vs CDR32BX562BKTS
C1206N562K1XSH7189 Cap,Ceramic,5.6nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1206 Case KEMET Corporation CDR32BX562BKSS vs C1206N562K1XSH7189
CDR32BX562BKZP Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206, Kyocera AVX Components CDR32BX562BKSS vs CDR32BX562BKZP

Related Parts for CDR32BX562BKSS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR32BX562BKSS by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR32BX562BKSS by Presidio Components Inc

Select Manufacturer
Which Manufacturer of CDR32BX562BKSS would you like to use for your alert(s)?
  • Please alert me when CDR32BX562BKSS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR32BX562BKSS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR32BX562BKSS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR32BX562BKSS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR32BX562BKSS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR32BX562BKSS by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: