Part Details for CDR32BX273AKUSAT by Vishay Intertechnologies
Overview of CDR32BX273AKUSAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX273AKUSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX273AKUSAT
|
Avnet Americas | CDR32BX273AKUSAT - Tape and Reel (Alt: CDR32BX273AKUSAT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2546 / $0.2818 | Buy Now |
Part Details for CDR32BX273AKUSAT
CDR32BX273AKUSAT CAD Models
CDR32BX273AKUSAT Part Data Attributes
|
CDR32BX273AKUSAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BX273AKUSAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX273AKUSAT
This table gives cross-reference parts and alternative options found for CDR32BX273AKUSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX273AKUSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX273AKWRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX273AKUSAT vs CDR32BX273AKWRAJ |
CDR32BX273AKMM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX273AKUSAT vs CDR32BX273AKMM |
CDR32BX273AKUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX273AKUSAT vs CDR32BX273AKUS |
CDR32BX273AKWRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX273AKUSAT vs CDR32BX273AKWRAR |
CDR32BX273AKZSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX273AKUSAT vs CDR32BX273AKZSAT |
CDR32BX273AKUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX273AKUSAT vs CDR32BX273AKUP |
CDR32BX273AKWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX273AKUSAT vs CDR32BX273AKWM |
CDR32BX273AKSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX273AKUSAT vs CDR32BX273AKSR |
CDR32BX273AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX273AKUSAT vs CDR32BX273AKUR |
CDR32BX273AKMRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX273AKUSAT vs CDR32BX273AKMRAT |