Part Details for CDR32BX273AKUS by Kyocera AVX Components
Overview of CDR32BX273AKUS by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX273AKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J2282
|
Newark | Capacitor, ceramic,27Nf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR32BX273AKUS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4900 / $8.9500 | Buy Now |
DISTI #
478-CDR32BX273AKUS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5029 | Buy Now |
DISTI #
CDR32BX273AKUS
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 10% SMD 1206 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR32BX273AKUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2379 | Buy Now |
DISTI #
V81:2367_22981704
|
Arrow Electronics | Cap Ceramic 0.027uF 50V BX 10% Pad SMD 1206 (0.001%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2103 | Americas - 615 |
|
$0.2677 / $0.4761 | Buy Now |
DISTI #
C1S127007394560
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 615 |
|
$0.2677 | Buy Now |
Part Details for CDR32BX273AKUS
CDR32BX273AKUS CAD Models
CDR32BX273AKUS Part Data Attributes
|
CDR32BX273AKUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BX273AKUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX273AKUS
This table gives cross-reference parts and alternative options found for CDR32BX273AKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX273AKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX273AKSS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1206, | Presidio Components Inc | CDR32BX273AKUS vs CDR32BX273AKSS |
CDR32BX273AKMM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX273AKUS vs CDR32BX273AKMM |
CDR32BX273AKUSAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.027 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX273AKUS vs CDR32BX273AKUSAT |
CDR32BX273AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Presidio Components Inc | CDR32BX273AKUS vs CDR32BX273AKUR |
CDR32BX273AKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX273AKUS vs CDR32BX273AKWRAB |
CDR32BX273AKZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX273AKUS vs CDR32BX273AKZS |
CDR32BX273AKZS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1206, | Presidio Components Inc | CDR32BX273AKUS vs CDR32BX273AKZS |
CDR32BX273AKMRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX273AKUS vs CDR32BX273AKMRAB |
CDR32BX273AKUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX273AKUS vs CDR32BX273AKUS |
BX1206273K1HSR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1206, | Cinetech Industrial Co Ltd | CDR32BX273AKUS vs BX1206273K1HSR |