Part Details for CDR32BX183AKYS by Kyocera AVX Components
Overview of CDR32BX183AKYS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BX183AKYS
CDR32BX183AKYS CAD Models
CDR32BX183AKYS Part Data Attributes
|
CDR32BX183AKYS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BX183AKYS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX183AKYS
This table gives cross-reference parts and alternative options found for CDR32BX183AKYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX183AKYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N183K5XPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX183AKYS vs C1206N183K5XPL |
CDR32BX183AKUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX183AKYS vs CDR32BX183AKUP |
C1206N183K5XPC7189 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX183AKYS vs C1206N183K5XPC7189 |
CDR32BX183AKWMAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX183AKYS vs CDR32BX183AKWMAJ |
CDR32BX183AKZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX183AKYS vs CDR32BX183AKZM |
CDR32BX183AKNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX183AKYS vs CDR32BX183AKNS |
CDR32BX183AKZR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 1206, | Presidio Components Inc | CDR32BX183AKYS vs CDR32BX183AKZR |
CDR32BX183AKUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX183AKYS vs CDR32BX183AKUP |
CDR32BX183AKZSAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX183AKYS vs CDR32BX183AKZSAT |
CDR32BX183AKWR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 1206, | Presidio Components Inc | CDR32BX183AKYS vs CDR32BX183AKWR |