Part Details for CDR31BX562AKUSAJ by Vishay Vitramon
Overview of CDR31BX562AKUSAJ by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX562AKUSAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX562AKUSAJ-ND
|
DigiKey | CAP CER 5600PF 50V BX 0805 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5302 | Buy Now |
Part Details for CDR31BX562AKUSAJ
CDR31BX562AKUSAJ CAD Models
CDR31BX562AKUSAJ Part Data Attributes
|
CDR31BX562AKUSAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BX562AKUSAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.0056 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX562AKUSAJ
This table gives cross-reference parts and alternative options found for CDR31BX562AKUSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX562AKUSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX562AKSR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | Presidio Components Inc | CDR31BX562AKUSAJ vs CDR31BX562AKSR |
0805Y0500562KBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX562AKUSAJ vs 0805Y0500562KBR |
C0805N562K5XRL7189 | Cap,Ceramic,5.6nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BX562AKUSAJ vs C0805N562K5XRL7189 |
CDR31BX562AKTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | Kyocera AVX Components | CDR31BX562AKUSAJ vs CDR31BX562AKTR |
CDR31BX562AKMR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | Presidio Components Inc | CDR31BX562AKUSAJ vs CDR31BX562AKMR |
CDR31BX562AKUSAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.0056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX562AKUSAJ vs CDR31BX562AKUSAB |
CDR31BX562AKTS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | Kyocera AVX Components | CDR31BX562AKUSAJ vs CDR31BX562AKTS |
CDR31BX562AKWS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | Metuchen Capacitors Inc | CDR31BX562AKUSAJ vs CDR31BX562AKWS |
CDR31BX562AKUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BX562AKUSAJ vs CDR31BX562AKUS |
CDR31BX562AKZP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | Kyocera AVX Components | CDR31BX562AKUSAJ vs CDR31BX562AKZP |