Part Details for CDR31BX562AKWS by Metuchen Capacitors Inc
Overview of CDR31BX562AKWS by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX562AKWS
CDR31BX562AKWS CAD Models
CDR31BX562AKWS Part Data Attributes
|
CDR31BX562AKWS
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BX562AKWS
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55681 | |
Series | CDR31BX(50V) | |
Size Code | 0805 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for CDR31BX562AKWS
This table gives cross-reference parts and alternative options found for CDR31BX562AKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX562AKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX562AKSR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | Presidio Components Inc | CDR31BX562AKWS vs CDR31BX562AKSR |
0805Y0500562KBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX562AKWS vs 0805Y0500562KBR |
C0805N562K5XRL7189 | Cap,Ceramic,5.6nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BX562AKWS vs C0805N562K5XRL7189 |
CDR31BX562AKTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | Kyocera AVX Components | CDR31BX562AKWS vs CDR31BX562AKTR |
CDR31BX562AKMR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | Presidio Components Inc | CDR31BX562AKWS vs CDR31BX562AKMR |
CDR31BX562AKUSAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.0056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX562AKWS vs CDR31BX562AKUSAB |
CDR31BX562AKTS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | Kyocera AVX Components | CDR31BX562AKWS vs CDR31BX562AKTS |
CDR31BX562AKUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BX562AKWS vs CDR31BX562AKUS |
CDR31BX562AKZP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | Kyocera AVX Components | CDR31BX562AKWS vs CDR31BX562AKZP |
CDR31BX562AKZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX562AKWS vs CDR31BX562AKZR |