There are no models available for this part yet.
Overview of CDR31BX561BKSR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BX561BKSR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BX561BKSR
|
Avnet Americas | Cap Ceramic 560pF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk - Custom Tape W/Leader (Alt: CDR31BX561BKSR) RoHS: Not Compliant Min Qty: 799 Package Multiple: 799 Container: Tape w/Leader | 0 |
|
RFQ |
CAD Models for CDR31BX561BKSR by KEMET Corporation
Part Data Attributes for CDR31BX561BKSR by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BX561BKSR
This table gives cross-reference parts and alternative options found for CDR31BX561BKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX561BKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX561BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX561BKSR vs CDR31BX561BKUM |
CDR31BX561BKURAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX561BKSR vs CDR31BX561BKURAC |
CDR31BX561BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX561BKSR vs CDR31BX561BKYP |
C0805N561K1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX561BKSR vs C0805N561K1XRC |
CDR31BX561BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX561BKSR vs CDR31BX561BKSP |
CDR31BX561BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX561BKSR vs CDR31BX561BKYR |
0805Y1000561KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX561BKSR vs 0805Y1000561KBR |
0805A1000561KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CDR31BX561BKSR vs 0805A1000561KBT |
CDR31BX561BKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX561BKSR vs CDR31BX561BKWRAB |
0805A1000561KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CDR31BX561BKSR vs 0805A1000561KBR |