Part Details for CDR31BX561BKURAC by Vishay Intertechnologies
Overview of CDR31BX561BKURAC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX561BKURAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX561BKURAC
|
Avnet Americas | CDR31BX561BKURAC - Tape and Reel (Alt: CDR31BX561BKURAC) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR31BX561BKURAC
CDR31BX561BKURAC CAD Models
CDR31BX561BKURAC Part Data Attributes
|
CDR31BX561BKURAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX561BKURAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX561BKURAC
This table gives cross-reference parts and alternative options found for CDR31BX561BKURAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX561BKURAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX561BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX561BKURAC vs CDR31BX561BKZS |
C0805N561K1XRC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00056uF, 0805, | KEMET Corporation | CDR31BX561BKURAC vs C0805N561K1XRC7246 |
CDR31BX561BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX561BKURAC vs CDR31BX561BKUSAJ |
CDR31BX561BKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX561BKURAC vs CDR31BX561BKMSAT |
CDR31BX561BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX561BKURAC vs CDR31BX561BKYS |
CDR31BX561BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX561BKURAC vs CDR31BX561BKUSAB |
CDR31BX561BKWP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00056uF, 0805, | Metuchen Capacitors Inc | CDR31BX561BKURAC vs CDR31BX561BKWP |
CDR31BX561BKSR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00056uF, 0805, | Presidio Components Inc | CDR31BX561BKURAC vs CDR31BX561BKSR |
CDR31BX561BKWMAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00056 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX561BKURAC vs CDR31BX561BKWMAT |
C0805N561K1XMC7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00056uF, 0805, | KEMET Corporation | CDR31BX561BKURAC vs C0805N561K1XMC7189 |