There are no models available for this part yet.
Overview of CDR31BX332BKWSAR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR31BX332BKWSAR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BX332BKWSAR
|
Avnet Americas | CDR31BX332BKWSAR - Tape and Reel (Alt: CDR31BX332BKWSAR) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1492 / $0.1895 | Buy Now |
CAD Models for CDR31BX332BKWSAR by Vishay Intertechnologies
Part Data Attributes for CDR31BX332BKWSAR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 11.25/13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681/7
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BX332BKWSAR
This table gives cross-reference parts and alternative options found for CDR31BX332BKWSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX332BKWSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX332BKMRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BKWSAR vs CDR31BX332BKMRAJ |
CDR31BX332BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX332BKWSAR vs CDR31BX332BKSM |
CDR31BX332BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BKWSAR vs CDR31BX332BKZSAC |
CDR31BX332BKWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX332BKWSAR vs CDR31BX332BKWM |
CDR31BX332BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX332BKWSAR vs CDR31BX332BKSR |
CDR31BX332BKMRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BKWSAR vs CDR31BX332BKMRAR |
CDR31BX332BKUMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BKWSAR vs CDR31BX332BKUMAB |
CDR31BX332BKMPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BKWSAR vs CDR31BX332BKMPAT |
CDR31BX332BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX332BKWSAR vs CDR31BX332BKUS |
CDR31BX332BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX332BKWSAR vs CDR31BX332BKSS |