Capacitors
CDR31BX123AMYR
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP

Overview of CDR31BX123AMYR by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR31BX123AMYR by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR31BX123AMYR by KEMET Corporation

CDR31BX123AMYR
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CDR31BX123AMYR
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CDR31BX123AMYR

This table gives cross-reference parts and alternative options found for CDR31BX123AMYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX123AMYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805N123M5XRC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX123AMYR vs C0805N123M5XRC
CDR31BX123AMUP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX123AMYR vs CDR31BX123AMUP
CDR31BX123AMSS Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX123AMYR vs CDR31BX123AMSS
CDR31BX123AMSM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX123AMYR vs CDR31BX123AMSM
CDR31BX123AMYP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX123AMYR vs CDR31BX123AMYP
C0805N123M5XSC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX123AMYR vs C0805N123M5XSC
CDR31BX123AMUR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX123AMYR vs CDR31BX123AMUR
CDR31BX123AMZM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX123AMYR vs CDR31BX123AMZM
CDR31BX123AMSR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX123AMYR vs CDR31BX123AMSR
C0805N123M5XMC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX123AMYR vs C0805N123M5XMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BX123AMYR by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BX123AMYR by KEMET Corporation

  • Please alert me when CDR31BX123AMYR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDR31BX123AMYR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BX123AMYR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDR31BX123AMYR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BX123AMYR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BX123AMYR by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: