Part Details for CDR31BX123AMSS by KEMET Corporation
Overview of CDR31BX123AMSS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX123AMSS
CDR31BX123AMSS CAD Models
CDR31BX123AMSS Part Data Attributes
|
CDR31BX123AMSS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX123AMSS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX123AMSS
This table gives cross-reference parts and alternative options found for CDR31BX123AMSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX123AMSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N123M5XRC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX123AMSS vs C0805N123M5XRC |
CDR31BX123AMYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX123AMSS vs CDR31BX123AMYR |
CDR31BX123AMUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX123AMSS vs CDR31BX123AMUP |
CDR31BX123AMSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX123AMSS vs CDR31BX123AMSM |
CDR31BX123AMYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX123AMSS vs CDR31BX123AMYP |
C0805N123M5XSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX123AMSS vs C0805N123M5XSC |
CDR31BX123AMUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX123AMSS vs CDR31BX123AMUR |
CDR31BX123AMZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX123AMSS vs CDR31BX123AMZM |
CDR31BX123AMSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX123AMSS vs CDR31BX123AMSR |
C0805N123M5XMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX123AMSS vs C0805N123M5XMC |