Part Details for CDR31BP471BFWRAJ by Vishay Intertechnologies
Overview of CDR31BP471BFWRAJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP471BFWRAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP471BFWRAJ
|
Avnet Americas | CDR31BP471BFWRAJ - Tape and Reel (Alt: CDR31BP471BFWRAJ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7790 / $0.9896 | Buy Now |
Part Details for CDR31BP471BFWRAJ
CDR31BP471BFWRAJ CAD Models
CDR31BP471BFWRAJ Part Data Attributes
|
CDR31BP471BFWRAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BP471BFWRAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP471BFWRAJ
This table gives cross-reference parts and alternative options found for CDR31BP471BFWRAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP471BFWRAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP471BFMR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00047uF, 0805, | Presidio Components Inc | CDR31BP471BFWRAJ vs CDR31BP471BFMR |
CDR31BP471BFYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP471BFWRAJ vs CDR31BP471BFYP |
CDR31BP471BFWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP471BFWRAJ vs CDR31BP471BFWSAJ |
CDR31BP471BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP471BFWRAJ vs CDR31BP471BFSR |
CDR31BP471BFWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP471BFWRAJ vs CDR31BP471BFWR |
CDR31BP471BFWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP471BFWRAJ vs CDR31BP471BFWS |
CDR31BP471BFWSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP471BFWRAJ vs CDR31BP471BFWSAR |
CDR31BP471BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP471BFWRAJ vs CDR31BP471BFSS |
CDR31BP471BFWPAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP471BFWRAJ vs CDR31BP471BFWPAT |
CDR31BP471BFZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP471BFWRAJ vs CDR31BP471BFZP |