Part Details for CDR31BP471BFYP by Kyocera AVX Components
Overview of CDR31BP471BFYP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP471BFYP
CDR31BP471BFYP CAD Models
CDR31BP471BFYP Part Data Attributes
|
CDR31BP471BFYP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP471BFYP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP471BFYP
This table gives cross-reference parts and alternative options found for CDR31BP471BFYP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP471BFYP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP471BFMR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00047uF, 0805, | Presidio Components Inc | CDR31BP471BFYP vs CDR31BP471BFMR |
CDR31BP471BFWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP471BFYP vs CDR31BP471BFWSAJ |
CDR31BP471BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP471BFYP vs CDR31BP471BFSR |
CDR31BP471BFWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP471BFYP vs CDR31BP471BFWR |
CDR31BP471BFWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP471BFYP vs CDR31BP471BFWS |
CDR31BP471BFWSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP471BFYP vs CDR31BP471BFWSAR |
CDR31BP471BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP471BFYP vs CDR31BP471BFSS |
CDR31BP471BFWRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP471BFYP vs CDR31BP471BFWRAJ |
CDR31BP471BFWPAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP471BFYP vs CDR31BP471BFWPAT |
CDR31BP471BFZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP471BFYP vs CDR31BP471BFZP |