Part Details for CDR31BP270BFMMAB by Vishay Intertechnologies
Overview of CDR31BP270BFMMAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP270BFMMAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP270BFMMAB
|
Avnet Americas | CDR31BP270BFMMAB - Bulk (Alt: CDR31BP270BFMMAB) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP270BFMMAB
CDR31BP270BFMMAB CAD Models
CDR31BP270BFMMAB Part Data Attributes
|
CDR31BP270BFMMAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BP270BFMMAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP270BFMMAB
This table gives cross-reference parts and alternative options found for CDR31BP270BFMMAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP270BFMMAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N270F1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP270BFMMAB vs C0805N270F1GPC |
CDR31BP270BFZS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0805, | Kyocera AVX Components | CDR31BP270BFMMAB vs CDR31BP270BFZS |
CDR31BP270BFMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP270BFMMAB vs CDR31BP270BFMM |
CDR31BP270BFYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP270BFMMAB vs CDR31BP270BFYS |
C0805N270F1GSH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP270BFMMAB vs C0805N270F1GSH |
CDR31BP270BFWP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0805, | Presidio Components Inc | CDR31BP270BFMMAB vs CDR31BP270BFWP |
CDR31BP270BFWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP270BFMMAB vs CDR31BP270BFWSAT |
CDR31BP270BFMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP270BFMMAB vs CDR31BP270BFMS |
CDR31BP270BFSP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0805, | Presidio Components Inc | CDR31BP270BFMMAB vs CDR31BP270BFSP |
CDR31BP270BFMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP270BFMMAB vs CDR31BP270BFMR |