Part Details for CDR31BP270BFMR by Kyocera AVX Components
Overview of CDR31BP270BFMR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP270BFMR
CDR31BP270BFMR CAD Models
CDR31BP270BFMR Part Data Attributes
|
CDR31BP270BFMR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP270BFMR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP270BFMR
This table gives cross-reference parts and alternative options found for CDR31BP270BFMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP270BFMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N270F1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP270BFMR vs C0805N270F1GPC |
CDR31BP270BFZS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0805, | Kyocera AVX Components | CDR31BP270BFMR vs CDR31BP270BFZS |
CDR31BP270BFMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP270BFMR vs CDR31BP270BFMM |
CDR31BP270BFYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP270BFMR vs CDR31BP270BFYS |
C0805N270F1GSH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP270BFMR vs C0805N270F1GSH |
CDR31BP270BFWP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0805, | Presidio Components Inc | CDR31BP270BFMR vs CDR31BP270BFWP |
CDR31BP270BFWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP270BFMR vs CDR31BP270BFWSAT |
CDR31BP270BFMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP270BFMR vs CDR31BP270BFMS |
CDR31BP270BFSP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 0805, | Presidio Components Inc | CDR31BP270BFMR vs CDR31BP270BFSP |
CDR31BP270BFWSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000027 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP270BFMR vs CDR31BP270BFWSAB |