Part Details for CDR31BP110BJSP by KEMET Corporation
Overview of CDR31BP110BJSP by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP110BJSP
CDR31BP110BJSP CAD Models
CDR31BP110BJSP Part Data Attributes
|
CDR31BP110BJSP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP110BJSP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP110BJSP
This table gives cross-reference parts and alternative options found for CDR31BP110BJSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP110BJSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP110BJWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP110BJSP vs CDR31BP110BJWP |
CDR31BP110BJZSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000011 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP110BJSP vs CDR31BP110BJZSAT |
CDR31BP110BJYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP110BJSP vs CDR31BP110BJYS |
CDR31BP110BJMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP110BJSP vs CDR31BP110BJMM |
CDR31BP110BJZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP110BJSP vs CDR31BP110BJZM |
CDR31BP110BJZR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000011uF, 0805, | Kyocera AVX Components | CDR31BP110BJSP vs CDR31BP110BJZR |
CDR31BP110BJMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP110BJSP vs CDR31BP110BJMS |
C0805N110J1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP110BJSP vs C0805N110J1GRL |
CDR31BP110BJTP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000011uF, 0805, | Kyocera AVX Components | CDR31BP110BJSP vs CDR31BP110BJTP |
CDR31BP110BJWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP110BJSP vs CDR31BP110BJWS |