Part Details for CDR31BP110BJZM by KEMET Corporation
Overview of CDR31BP110BJZM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP110BJZM
CDR31BP110BJZM CAD Models
CDR31BP110BJZM Part Data Attributes
|
CDR31BP110BJZM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP110BJZM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP110BJZM
This table gives cross-reference parts and alternative options found for CDR31BP110BJZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP110BJZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP110BJZRAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000011 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP110BJZM vs CDR31BP110BJZRAP |
CDR31BP110BJYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP110BJZM vs CDR31BP110BJYS |
CDR31BP110BJTM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000011uF, 0805, | Kyocera AVX Components | CDR31BP110BJZM vs CDR31BP110BJTM |
CDR31BP110BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP110BJZM vs CDR31BP110BJYP |
CDR31BP110BJWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP110BJZM vs CDR31BP110BJWS |
CDR31BP110BJZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP110BJZM vs CDR31BP110BJZS |
CDR31BP110BJNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP110BJZM vs CDR31BP110BJNR |
CDR31BP110BJWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP110BJZM vs CDR31BP110BJWR |
CDR31BP110BJWRAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000011 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP110BJZM vs CDR31BP110BJWRAB |
CDR31BP110BJWPAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000011 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP110BJZM vs CDR31BP110BJWPAR |