CDR22BP561CMTS
American Technical Ceramics Corp
Description: Ceramic Capacitor, Ceramic

Overview of CDR22BP561CMTS by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for CDR22BP561CMTS by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR22BP561CMTS by American Technical Ceramics Corp

CDR22BP561CMTS
American Technical Ceramics Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
CDR22
Number of Terminals
2
Want to compare parts?
  1. CDR22BP561CMTS
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for CDR22BP561CMTS

This table gives cross-reference parts and alternative options found for CDR22BP561CMTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR22BP561CMTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR22BP561CMTM Ceramic Capacitor, Ceramic American Technical Ceramics Corp CDR22BP561CMTS vs CDR22BP561CMTM
CDR22BP561CMTR Ceramic Capacitor, Ceramic American Technical Ceramics Corp CDR22BP561CMTS vs CDR22BP561CMTR
Part Number Description Manufacturer Compare
CDR22BP561AFTM Ceramic Capacitor, Ceramic American Technical Ceramics Corp CDR22BP561CMTS vs CDR22BP561AFTM
CDR21BP561BFTS Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1411, AXIAL LEADED American Technical Ceramics Corp CDR22BP561CMTS vs CDR21BP561BFTS
CDR22BG561CFTR Ceramic Capacitor, Ceramic American Technical Ceramics Corp CDR22BP561CMTS vs CDR22BG561CFTR
CDR22BP561CCTR Ceramic Capacitor, Ceramic American Technical Ceramics Corp CDR22BP561CMTS vs CDR22BP561CCTR
CDR22BP561AJTP Ceramic Capacitor, Ceramic American Technical Ceramics Corp CDR22BP561CMTS vs CDR22BP561AJTP
CDR22BG561AJTM Ceramic Capacitor, Ceramic American Technical Ceramics Corp CDR22BP561CMTS vs CDR22BG561AJTM
CDR21BP561BKTS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1411, AXIAL LEADED American Technical Ceramics Corp CDR22BP561CMTS vs CDR21BP561BKTS
CDR22BP561CDTM Ceramic Capacitor, Ceramic American Technical Ceramics Corp CDR22BP561CMTS vs CDR22BP561CDTM
CDR22BP561CDTR Ceramic Capacitor, Ceramic American Technical Ceramics Corp CDR22BP561CMTS vs CDR22BP561CDTR
CDR22BG561CJTM Ceramic Capacitor, Ceramic American Technical Ceramics Corp CDR22BP561CMTS vs CDR22BG561CJTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR22BP561CMTS by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR22BP561CMTS by American Technical Ceramics Corp

  • Please alert me when CDR22BP561CMTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR22BP561CMTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR22BP561CMTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR22BP561CMTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR22BP561CMTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR22BP561CMTS by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: