Part Details for CDR22BP561CDTR by American Technical Ceramics Corp
Overview of CDR22BP561CDTR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for CDR22BP561CDTR
CDR22BP561CDTR CAD Models
CDR22BP561CDTR Part Data Attributes
|
CDR22BP561CDTR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR22BP561CDTR
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | CDR22 | |
Number of Terminals | 2 |
Alternate Parts for CDR22BP561CDTR
This table gives cross-reference parts and alternative options found for CDR22BP561CDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR22BP561CDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR21BP561BKTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | CDR22BP561CDTR vs CDR21BP561BKTS |
CDR22BP561AGTR | Ceramic Capacitor, Ceramic | American Technical Ceramics Corp | CDR22BP561CDTR vs CDR22BP561AGTR |
CDR22BG561AMTS | Ceramic Capacitor, Ceramic | American Technical Ceramics Corp | CDR22BP561CDTR vs CDR22BG561AMTS |
CDR22BP561CBTP | Ceramic Capacitor, Ceramic | American Technical Ceramics Corp | CDR22BP561CDTR vs CDR22BP561CBTP |
CDR22BP561ACTM | Ceramic Capacitor, Ceramic | American Technical Ceramics Corp | CDR22BP561CDTR vs CDR22BP561ACTM |
CDR22BG561AGTS | Ceramic Capacitor, Ceramic | American Technical Ceramics Corp | CDR22BP561CDTR vs CDR22BG561AGTS |
CDR22BP561BDTP | Ceramic Capacitor, Ceramic | American Technical Ceramics Corp | CDR22BP561CDTR vs CDR22BP561BDTP |
CDR22BP561BBTM | Ceramic Capacitor, Ceramic | American Technical Ceramics Corp | CDR22BP561CDTR vs CDR22BP561BBTM |
CDR22BP561AGTS | Ceramic Capacitor, Ceramic | American Technical Ceramics Corp | CDR22BP561CDTR vs CDR22BP561AGTS |
CDR22BP561AMTP | Ceramic Capacitor, Ceramic | American Technical Ceramics Corp | CDR22BP561CDTR vs CDR22BP561AMTP |