Part Details for CDR14BP511DKUM by Kyocera AVX Components
Overview of CDR14BP511DKUM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BP511DKUM
CDR14BP511DKUM CAD Models
CDR14BP511DKUM Part Data Attributes
|
CDR14BP511DKUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BP511DKUM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Packaging | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-C-55681/4 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BP511DKUM
This table gives cross-reference parts and alternative options found for CDR14BP511DKUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP511DKUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BP511DKSS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | CDR14BP511DKUM vs CDR14BP511DKSS |
CDR13BP511DKMS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | CDR14BP511DKUM vs CDR13BP511DKMS |
CDR14BP511DKWM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | CDR14BP511DKUM vs CDR14BP511DKWM |
CDR14BP511DKSM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | CDR14BP511DKUM vs CDR14BP511DKSM |
CDR13BP511DKNS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | CDR14BP511DKUM vs CDR13BP511DKNS |
CDR14BP511DKSP | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | CDR14BP511DKUM vs CDR14BP511DKSP |
CDR13BP511DKNR | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | CDR14BP511DKUM vs CDR13BP511DKNR |
CDR14BP511DKUP | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | CDR14BP511DKUM vs CDR14BP511DKUP |
CDR13BP511DKMP | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | CDR14BP511DKUM vs CDR13BP511DKMP |
CDR14BP511DKSR | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | CDR14BP511DKUM vs CDR14BP511DKSR |