CDR14BP511DKSM
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111,

Overview of CDR14BP511DKSM by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR14BP511DKSM by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR14BP511DKSM by Kyocera AVX Components

CDR14BP511DKSM
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1111
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.00051 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Packaging
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
300 V
Reference Standard
MIL-C-55681/4
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. CDR14BP511DKSM
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111,
    VS

Alternate Parts for CDR14BP511DKSM

This table gives cross-reference parts and alternative options found for CDR14BP511DKSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP511DKSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR14BP511DKUS Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, Kyocera AVX Components CDR14BP511DKSM vs CDR14BP511DKUS
CDR14BP511DKSS Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, Kyocera AVX Components CDR14BP511DKSM vs CDR14BP511DKSS
CDR14BP511DKWS Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, Kyocera AVX Components CDR14BP511DKSM vs CDR14BP511DKWS
CDR14BP511DKUP Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, Kyocera AVX Components CDR14BP511DKSM vs CDR14BP511DKUP
CDR13BP511DKMP Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, Kyocera AVX Components CDR14BP511DKSM vs CDR13BP511DKMP
CDR14BP511DKWP Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, Kyocera AVX Components CDR14BP511DKSM vs CDR14BP511DKWP
CDR13BP511DKMS Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, Kyocera AVX Components CDR14BP511DKSM vs CDR13BP511DKMS
CDR13BP511DKNS Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, Kyocera AVX Components CDR14BP511DKSM vs CDR13BP511DKNS
CDR13BP511DKNR Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, Kyocera AVX Components CDR14BP511DKSM vs CDR13BP511DKNR
CDR14BP511DKUR Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, Kyocera AVX Components CDR14BP511DKSM vs CDR14BP511DKUR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR14BP511DKSM by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR14BP511DKSM by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR14BP511DKSM would you like to use for your alert(s)?
  • Please alert me when CDR14BP511DKSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR14BP511DKSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR14BP511DKSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR14BP511DKSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR14BP511DKSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR14BP511DKSM by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: