CDR14BP300CMZS
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP

Overview of CDR14BP300CMZS by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CDR14BP300CMZS by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR14BP300CMZS by Kyocera AVX Components

CDR14BP300CMZS
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1111
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
JESD-609 Code
e0
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-55681
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. CDR14BP300CMZS
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP
    VS

Alternate Parts for CDR14BP300CMZS

This table gives cross-reference parts and alternative options found for CDR14BP300CMZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP300CMZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR13BP300CMYM Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP300CMZS vs CDR13BP300CMYM
CDR14BP300CMWS Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP300CMZS vs CDR14BP300CMWS
CDR13BP300CMYS Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP300CMZS vs CDR13BP300CMYS
CDR13BP300CMMM Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP300CMZS vs CDR13BP300CMMM
CDR14BP300CMYM Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP300CMZS vs CDR14BP300CMYM
CDR13BP300CMMS Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP300CMZS vs CDR13BP300CMMS
CDR14BP300CMUS Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP300CMZS vs CDR14BP300CMUS
CDR13BP300CMNP Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP300CMZS vs CDR13BP300CMNP
CDR14BP300CMSP Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP300CMZS vs CDR14BP300CMSP
CDR14BP300CMZM Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP Kyocera AVX Components CDR14BP300CMZS vs CDR14BP300CMZM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR14BP300CMZS by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR14BP300CMZS by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR14BP300CMZS would you like to use for your alert(s)?
  • Please alert me when CDR14BP300CMZS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR14BP300CMZS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR14BP300CMZS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR14BP300CMZS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR14BP300CMZS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR14BP300CMZS by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: