CDR14BP300CMZS
vs
CDR13BP300CMNP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1111
, 1111
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Category CO2 Kg
3.7
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2021-01-19
SVHC Over MCV
7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Qualifications
DLA
Capacitance
0.00003 µF
0.00003 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.59 mm
2.59 mm
JESD-609 Code
e0
e4
Length
2.79 mm
2.79 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
Waffle Pack
WAFFLE PACK
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681/4/5
Size Code
1111
1111
Surface Mount
YES
YES
Temperature Characteristics Code
BP
BP
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Silver/Nickel/Gold (Ag/Ni/Au)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.79 mm
2.79 mm
Base Number Matches
1
1
Compare CDR14BP300CMZS with alternatives
Compare CDR13BP300CMNP with alternatives