Part Details for CDR14BG750EGWR by Kyocera AVX Components
Overview of CDR14BG750EGWR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BG750EGWR
CDR14BG750EGWR CAD Models
CDR14BG750EGWR Part Data Attributes
|
CDR14BG750EGWR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG750EGWR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000075uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG750EGWR
This table gives cross-reference parts and alternative options found for CDR14BG750EGWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG750EGWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BG750EGZR | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000075uF, 1111, | Kyocera AVX Components | CDR14BG750EGWR vs CDR13BG750EGZR |
CDR14BG750EGSM | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000075uF, 1111, | Kyocera AVX Components | CDR14BG750EGWR vs CDR14BG750EGSM |
100B750GW500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000075uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG750EGWR vs 100B750GW500XC100 |
CDR14BG750EGUP | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000075uF, 1111 | Kyocera AVX Components | CDR14BG750EGWR vs CDR14BG750EGUP |
100B750GPN500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000075uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG750EGWR vs 100B750GPN500XC100 |
CDR13BG750EGNS | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000075uF, 1111 | Kyocera AVX Components | CDR14BG750EGWR vs CDR13BG750EGNS |
CDR14BG750EGWP | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000075uF, 1111, | Kyocera AVX Components | CDR14BG750EGWR vs CDR14BG750EGWP |
CDR13BG750EGNR | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000075uF, 1111 | Kyocera AVX Components | CDR14BG750EGWR vs CDR13BG750EGNR |
100B750GP500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000075uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG750EGWR vs 100B750GP500XC100 |
CDR13BG750EGZM | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000075uF, 1111, | Kyocera AVX Components | CDR14BG750EGWR vs CDR13BG750EGZM |