Part Details for CDR13BG750EGNS by Kyocera AVX Components
Overview of CDR13BG750EGNS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR13BG750EGNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR13BG750EGNS
|
Avnet Americas | Cap Ceramic 75pF 500V +90?20ppm/C 2% SMD (0.001%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR13BG750EGNS) RoHS: Not Compliant Min Qty: 105 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR13BG750EGNS
CDR13BG750EGNS CAD Models
CDR13BG750EGNS Part Data Attributes
|
CDR13BG750EGNS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR13BG750EGNS
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000075uF, 1111
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR13BG750EGNS
This table gives cross-reference parts and alternative options found for CDR13BG750EGNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BG750EGNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR13BG750EGNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000075uF, 1111 | CDR13BG750EGNS vs CDR13BG750EGNP |
CDR14BG750EGWP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000075uF, 1111, | CDR13BG750EGNS vs CDR14BG750EGWP |
CDR14BG750EGWR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000075uF, 1111, | CDR13BG750EGNS vs CDR14BG750EGWR |
CDR14BG750EGWM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000075uF, 1111, | CDR13BG750EGNS vs CDR14BG750EGWM |
CDR14BG750EGWS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000075uF, 1111, | CDR13BG750EGNS vs CDR14BG750EGWS |
CDR14BG750EGSS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000075uF, 1111, | CDR13BG750EGNS vs CDR14BG750EGSS |
CDR13BG750EGZS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000075uF, 1111, | CDR13BG750EGNS vs CDR13BG750EGZS |
CDR13BG750EGZR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000075uF, 1111, | CDR13BG750EGNS vs CDR13BG750EGZR |
CDR13BG750EGZM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000075uF, 1111, | CDR13BG750EGNS vs CDR13BG750EGZM |
CDR14BG750EGUR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000075uF, 1111 | CDR13BG750EGNS vs CDR14BG750EGUR |