Part Details for CDR12BG680KGUR by Kyocera AVX Components
Overview of CDR12BG680KGUR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG680KGUR
CDR12BG680KGUR CAD Models
CDR12BG680KGUR Part Data Attributes
|
CDR12BG680KGUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BG680KGUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG680KGUR
This table gives cross-reference parts and alternative options found for CDR12BG680KGUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG680KGUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG680KGSM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606, | Kyocera AVX Components | CDR12BG680KGUR vs CDR12BG680KGSM |
CDR12BG680KGUM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606, | Kyocera AVX Components | CDR12BG680KGUR vs CDR12BG680KGUM |
100A680GWN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000068uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR12BG680KGUR vs 100A680GWN150XT |
CDR11BG680KGNP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606, | Kyocera AVX Components | CDR12BG680KGUR vs CDR11BG680KGNP |
CDR12BG680KGUP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606, | Kyocera AVX Components | CDR12BG680KGUR vs CDR12BG680KGUP |
100A680GPN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000068uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR12BG680KGUR vs 100A680GPN150XT |
CDR12BG680KGWP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606, | Kyocera AVX Components | CDR12BG680KGUR vs CDR12BG680KGWP |
CDR12BG680KGSR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606, | Kyocera AVX Components | CDR12BG680KGUR vs CDR12BG680KGSR |
100A680GT150XTV1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000068uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR12BG680KGUR vs 100A680GT150XTV1K |
100A680GCA150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000068uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR12BG680KGUR vs 100A680GCA150XT |