CDR11BG680KGNP
Description: Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606,

Overview of CDR11BG680KGNP by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for CDR11BG680KGNP by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR11BG680KGNP by Kyocera AVX Components

CDR11BG680KGNP
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
Length
1.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
150 V
Reference Standard
MIL-PRF-55681/4/5
Size Code
0505
Surface Mount
YES
Temperature Characteristics Code
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.4 mm
Want to compare parts?
  1. CDR11BG680KGNP
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606,
    VS

Alternate Parts for CDR11BG680KGNP

This table gives cross-reference parts and alternative options found for CDR11BG680KGNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG680KGNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR12BG680KGSM Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606, Kyocera AVX Components CDR11BG680KGNP vs CDR12BG680KGSM
CDR12BG680KGUM Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606, Kyocera AVX Components CDR11BG680KGNP vs CDR12BG680KGUM
100A680GWN150XT Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000068uF, Surface Mount, 0505, CHIP Kyocera AVX Components CDR11BG680KGNP vs 100A680GWN150XT
CDR12BG680KGUP Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606, Kyocera AVX Components CDR11BG680KGNP vs CDR12BG680KGUP
100A680GPN150XT Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000068uF, Surface Mount, 0505, CHIP Kyocera AVX Components CDR11BG680KGNP vs 100A680GPN150XT
CDR12BG680KGWP Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606, Kyocera AVX Components CDR11BG680KGNP vs CDR12BG680KGWP
CDR12BG680KGSR Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606, Kyocera AVX Components CDR11BG680KGNP vs CDR12BG680KGSR
100A680GT150XTV1K Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000068uF, Surface Mount, 0505, CHIP Kyocera AVX Components CDR11BG680KGNP vs 100A680GT150XTV1K
100A680GCA150XT Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000068uF, Surface Mount, 0505, CHIP Kyocera AVX Components CDR11BG680KGNP vs 100A680GCA150XT
CDR11BG680KGMP Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606, Kyocera AVX Components CDR11BG680KGNP vs CDR11BG680KGMP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR11BG680KGNP by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR11BG680KGNP by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR11BG680KGNP would you like to use for your alert(s)?
  • Please alert me when CDR11BG680KGNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR11BG680KGNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR11BG680KGNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR11BG680KGNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR11BG680KGNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR11BG680KGNP by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: