Part Details for CDR12BG130AFUP by Kyocera AVX Components
Overview of CDR12BG130AFUP by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDR12BG130AFUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BG130AFUP
|
Avnet Americas | Cap Ceramic 13pF 50V +90±20ppm/C 1% SMD (0.1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR12BG130AFUP) RoHS: Not Compliant Min Qty: 109 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR12BG130AFUP
CDR12BG130AFUP CAD Models
CDR12BG130AFUP Part Data Attributes
|
CDR12BG130AFUP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BG130AFUP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000013uF, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG130AFUP
This table gives cross-reference parts and alternative options found for CDR12BG130AFUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG130AFUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG130AFUM | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000013uF, 0606 | Kyocera AVX Components | CDR12BG130AFUP vs CDR12BG130AFUM |
CDR12BG130AFSS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | Kyocera AVX Components | CDR12BG130AFUP vs CDR12BG130AFSS |
CDR12BG130AFUS | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000013uF, 0606 | Kyocera AVX Components | CDR12BG130AFUP vs CDR12BG130AFUS |
CDR11BG130AFNP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | Kyocera AVX Components | CDR12BG130AFUP vs CDR11BG130AFNP |
CDR12BG130AFWM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | Kyocera AVX Components | CDR12BG130AFUP vs CDR12BG130AFWM |
CDR12BG130AFWP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | Kyocera AVX Components | CDR12BG130AFUP vs CDR12BG130AFWP |
CDR12BG130AFUR | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000013uF, 0606 | Kyocera AVX Components | CDR12BG130AFUP vs CDR12BG130AFUR |
CDR11BG130AFNR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | Kyocera AVX Components | CDR12BG130AFUP vs CDR11BG130AFNR |
CDR12BG130AFWS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | Kyocera AVX Components | CDR12BG130AFUP vs CDR12BG130AFWS |
CDR11BG130AFNS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | Kyocera AVX Components | CDR12BG130AFUP vs CDR11BG130AFNS |