Part Details for CDR11BG130AFNS by Kyocera AVX Components
Overview of CDR11BG130AFNS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR11BG130AFNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR11BG130AFNS
|
Avnet Americas | MICROWAVE MICRO-W MLC HI-REL WAFFLE - Waffle Pack (Alt: CDR11BG130AFNS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR11BG130AFNS
CDR11BG130AFNS CAD Models
CDR11BG130AFNS Part Data Attributes
|
CDR11BG130AFNS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BG130AFNS
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BG130AFNS
This table gives cross-reference parts and alternative options found for CDR11BG130AFNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG130AFNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG130AFUM | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000013uF, 0606 | Kyocera AVX Components | CDR11BG130AFNS vs CDR12BG130AFUM |
CDR12BG130AFSS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | Kyocera AVX Components | CDR11BG130AFNS vs CDR12BG130AFSS |
CDR12BG130AFUS | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000013uF, 0606 | Kyocera AVX Components | CDR11BG130AFNS vs CDR12BG130AFUS |
CDR11BG130AFNP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | Kyocera AVX Components | CDR11BG130AFNS vs CDR11BG130AFNP |
CDR12BG130AFWM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | Kyocera AVX Components | CDR11BG130AFNS vs CDR12BG130AFWM |
CDR12BG130AFWP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | Kyocera AVX Components | CDR11BG130AFNS vs CDR12BG130AFWP |
CDR12BG130AFUR | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000013uF, 0606 | Kyocera AVX Components | CDR11BG130AFNS vs CDR12BG130AFUR |
CDR11BG130AFNR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | Kyocera AVX Components | CDR11BG130AFNS vs CDR11BG130AFNR |
CDR12BG130AFWS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | Kyocera AVX Components | CDR11BG130AFNS vs CDR12BG130AFWS |