CDR11BP220AMNM
Description: Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606,

Overview of CDR11BP220AMNM by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR11BP220AMNM by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR11BP220AMNM by American Technical Ceramics Corp

CDR11BP220AMNM
American Technical Ceramics Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Porcelain or Ceramic Dielectrics
Dielectric Material
CERAMIC
Height
0.51 mm
Length
1.4 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-C-55681/4
Series
CDR11
Size Code
0606
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Width
1.4 mm
Want to compare parts?
  1. CDR11BP220AMNM
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606,
    VS

Alternate Parts for CDR11BP220AMNM

This table gives cross-reference parts and alternative options found for CDR11BP220AMNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP220AMNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR12BP220AMSS Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, American Technical Ceramics Corp CDR11BP220AMNM vs CDR12BP220AMSS
CDR12BP220AMSM Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, American Technical Ceramics Corp CDR11BP220AMNM vs CDR12BP220AMSM
CDR11BP220AMNR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, American Technical Ceramics Corp CDR11BP220AMNM vs CDR11BP220AMNR
CDR12BP220AMUS Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, American Technical Ceramics Corp CDR11BP220AMNM vs CDR12BP220AMUS
CDR12BP220AMSP Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, American Technical Ceramics Corp CDR11BP220AMNM vs CDR12BP220AMSP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR11BP220AMNM by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR11BP220AMNM by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of CDR11BP220AMNM would you like to use for your alert(s)?
  • Please alert me when CDR11BP220AMNM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR11BP220AMNM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR11BP220AMNM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR11BP220AMNM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR11BP220AMNM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR11BP220AMNM by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: