Part Details for CDR11BP220AMNR by American Technical Ceramics Corp
Overview of CDR11BP220AMNR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BP220AMNR
CDR11BP220AMNR CAD Models
CDR11BP220AMNR Part Data Attributes
|
CDR11BP220AMNR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR11BP220AMNR
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Porcelain or Ceramic Dielectrics | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
Length | 1.4 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55681/4 | |
Series | CDR11 | |
Size Code | 0606 | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.4 mm |
Alternate Parts for CDR11BP220AMNR
This table gives cross-reference parts and alternative options found for CDR11BP220AMNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP220AMNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP220AMSS | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, | American Technical Ceramics Corp | CDR11BP220AMNR vs CDR12BP220AMSS |
CDR12BP220AMSM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, | American Technical Ceramics Corp | CDR11BP220AMNR vs CDR12BP220AMSM |
CDR12BP220AMUS | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, | American Technical Ceramics Corp | CDR11BP220AMNR vs CDR12BP220AMUS |
CDR12BP220AMSP | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, | American Technical Ceramics Corp | CDR11BP220AMNR vs CDR12BP220AMSP |