CDR06BX474AMWS
Description: Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025,

Overview of CDR06BX474AMWS by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR06BX474AMWS by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR06BX474AMWS by Presidio Components Inc

CDR06BX474AMWS
Presidio Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 3025
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.03 mm
Length
7.52 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681
Size Code
3025
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. CDR06BX474AMWS
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025,
    VS

Alternate Parts for CDR06BX474AMWS

This table gives cross-reference parts and alternative options found for CDR06BX474AMWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR06BX474AMWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR06BX474AMZS Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, Presidio Components Inc CDR06BX474AMWS vs CDR06BX474AMZS
CDR06BX474AMZM Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, Presidio Components Inc CDR06BX474AMWS vs CDR06BX474AMZM
CDR06BX474AMSR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, Presidio Components Inc CDR06BX474AMWS vs CDR06BX474AMSR
CDR06BX474AMZP Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, Presidio Components Inc CDR06BX474AMWS vs CDR06BX474AMZP
CDR06BX474AMZR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, Presidio Components Inc CDR06BX474AMWS vs CDR06BX474AMZR
CDR06BX474AMMM Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, Presidio Components Inc CDR06BX474AMWS vs CDR06BX474AMMM
CDR06BX474AMUS Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, Presidio Components Inc CDR06BX474AMWS vs CDR06BX474AMUS
CDR06BX474AMMP Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, Presidio Components Inc CDR06BX474AMWS vs CDR06BX474AMMP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR06BX474AMWS by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR06BX474AMWS by Presidio Components Inc

Select Manufacturer
Which Manufacturer of CDR06BX474AMWS would you like to use for your alert(s)?
  • Please alert me when CDR06BX474AMWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR06BX474AMWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR06BX474AMWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR06BX474AMWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR06BX474AMWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR06BX474AMWS by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: