Part Details for CDR06BX474AMZM by Presidio Components Inc
Overview of CDR06BX474AMZM by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR06BX474AMZM
CDR06BX474AMZM CAD Models
CDR06BX474AMZM Part Data Attributes
|
CDR06BX474AMZM
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR06BX474AMZM
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 3025 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 7.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 3025 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CDR06BX474AMZM
This table gives cross-reference parts and alternative options found for CDR06BX474AMZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR06BX474AMZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR06BX474AMZS | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, | Presidio Components Inc | CDR06BX474AMZM vs CDR06BX474AMZS |
CDR06BX474AMWR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, | Presidio Components Inc | CDR06BX474AMZM vs CDR06BX474AMWR |
CDR06BX474AMWM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, | Presidio Components Inc | CDR06BX474AMZM vs CDR06BX474AMWM |
CDR06BX474AMZP | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, | Presidio Components Inc | CDR06BX474AMZM vs CDR06BX474AMZP |
CDR06BX474AMUR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, | Presidio Components Inc | CDR06BX474AMZM vs CDR06BX474AMUR |
CDR06BX474AMUP | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, | Presidio Components Inc | CDR06BX474AMZM vs CDR06BX474AMUP |
CDR06BX474AMMM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, | Presidio Components Inc | CDR06BX474AMZM vs CDR06BX474AMMM |
CDR06BX474AMMR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, | Presidio Components Inc | CDR06BX474AMZM vs CDR06BX474AMMR |
CDR06BX474AMWS | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, | Presidio Components Inc | CDR06BX474AMZM vs CDR06BX474AMWS |
CDR06BX474AMSM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 3025, | Presidio Components Inc | CDR06BX474AMZM vs CDR06BX474AMSM |