Part Details for CDR03BX473AKWSAB by Vishay Intertechnologies
Overview of CDR03BX473AKWSAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BX473AKWSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR03BX473AKWSAB
|
Avnet Americas | CDR03BX473AKWSAB - Bulk (Alt: CDR03BX473AKWSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8077 / $7.5331 | Buy Now |
Part Details for CDR03BX473AKWSAB
CDR03BX473AKWSAB CAD Models
CDR03BX473AKWSAB Part Data Attributes
|
CDR03BX473AKWSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR03BX473AKWSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX473AKWSAB
This table gives cross-reference parts and alternative options found for CDR03BX473AKWSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX473AKWSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX473AKWR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1808, | Presidio Components Inc | CDR03BX473AKWSAB vs CDR03BX473AKWR |
CDR03BX473AKWP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1808, | Presidio Components Inc | CDR03BX473AKWSAB vs CDR03BX473AKWP |
CDR03BX473AKYM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1808, | Metuchen Capacitors Inc | CDR03BX473AKWSAB vs CDR03BX473AKYM |
CDR03BX473AKSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP | Presidio Components Inc | CDR03BX473AKWSAB vs CDR03BX473AKSR |
CDR03BX473AKUM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1808, | Metuchen Capacitors Inc | CDR03BX473AKWSAB vs CDR03BX473AKUM |
CDR03BX473AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP | Presidio Components Inc | CDR03BX473AKWSAB vs CDR03BX473AKSP |
CDR03BX473AKMMAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.047 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BX473AKWSAB vs CDR03BX473AKMMAR |
CDR03BX473AKZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BX473AKWSAB vs CDR03BX473AKZS |
CDR03BX473AKMS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1808, | Presidio Components Inc | CDR03BX473AKWSAB vs CDR03BX473AKMS |
CDR03BX473AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX473AKWSAB vs CDR03BX473AKSP |