Part Details for CDR03BX273BKYM by KEMET Corporation
Overview of CDR03BX273BKYM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR03BX273BKYM
CDR03BX273BKYM CAD Models
CDR03BX273BKYM Part Data Attributes
|
CDR03BX273BKYM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR03BX273BKYM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.295 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX273BKYM
This table gives cross-reference parts and alternative options found for CDR03BX273BKYM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX273BKYM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX273BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX273BKYM vs CDR03BX273BKSM |
CDR03BX273BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX273BKYM vs CDR03BX273BKYS |
CDR03BX273BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX273BKYM vs CDR03BX273BKZR |
CDR03BX273BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX273BKYM vs CDR03BX273BKSP |
C1808P273K1XPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX273BKYM vs C1808P273K1XPL |
CDR03BX273BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX273BKYM vs CDR03BX273BKUR |
CDR03BX273BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX273BKYM vs CDR03BX273BKSS |
C1808P273K1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX273BKYM vs C1808P273K1XRC |
C1808P273K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX273BKYM vs C1808P273K1XSL |
CDR03BX273BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX273BKYM vs CDR03BX273BKUS |