Part Details for CDR03BX273BKUR by KEMET Corporation
Overview of CDR03BX273BKUR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BX273BKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR03BX273BKUR
|
Avnet Americas | Cap Ceramic 0.027uF 100V X7R 10% SMD 1808 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR03BX273BKUR) RoHS: Not Compliant Min Qty: 212 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5147 | Buy Now |
Part Details for CDR03BX273BKUR
CDR03BX273BKUR CAD Models
CDR03BX273BKUR Part Data Attributes
|
CDR03BX273BKUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR03BX273BKUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.295 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX273BKUR
This table gives cross-reference parts and alternative options found for CDR03BX273BKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX273BKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808P273K1XPL7189 | Cap,Ceramic,27nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1808 Case | KEMET Corporation | CDR03BX273BKUR vs C1808P273K1XPL7189 |
CDR03BX273BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX273BKUR vs CDR03BX273BKWR |
C1808P273K1XSL7189 | Cap,Ceramic,27nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1808 Case | KEMET Corporation | CDR03BX273BKUR vs C1808P273K1XSL7189 |
C1808P273K1XPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX273BKUR vs C1808P273K1XPL |
C1808P273K1XML7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1808, | KEMET Corporation | CDR03BX273BKUR vs C1808P273K1XML7246 |
C1808P273K1XMC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1808, | KEMET Corporation | CDR03BX273BKUR vs C1808P273K1XMC7246 |
CDR03BX273BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX273BKUR vs CDR03BX273BKSP |
C1808P273K1XSH7189 | Cap,Ceramic,27nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1808 Case | KEMET Corporation | CDR03BX273BKUR vs C1808P273K1XSH7189 |
CDR03BX273BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX273BKUR vs CDR03BX273BKUM |
C1808P273K1XRH7189 | Cap,Ceramic,27nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1808 Case | KEMET Corporation | CDR03BX273BKUR vs C1808P273K1XRH7189 |