Part Details for CDR03BX153BMZRAB by Vishay Vitramon
Overview of CDR03BX153BMZRAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR03BX153BMZRAB
CDR03BX153BMZRAB CAD Models
CDR03BX153BMZRAB Part Data Attributes
|
CDR03BX153BMZRAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR03BX153BMZRAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.015 uF, SURFACE MOUNT, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX153BMZRAB
This table gives cross-reference parts and alternative options found for CDR03BX153BMZRAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX153BMZRAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX153BMMMAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.015 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BX153BMZRAB vs CDR03BX153BMMMAJ |
CDR03BX153BMZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BX153BMZRAB vs CDR03BX153BMZS |
CDR03BX153BMNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX153BMZRAB vs CDR03BX153BMNM |
1808F1000153MBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 1808, | Knowles Capacitors | CDR03BX153BMZRAB vs 1808F1000153MBC |
CDR03BX153BMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BX153BMZRAB vs CDR03BX153BMTR |
CDR03BX153BMWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX153BMZRAB vs CDR03BX153BMWR |
CDR03BX153BMWSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.015 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BX153BMZRAB vs CDR03BX153BMWSAR |
CDR03BX153BMMS | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 1808, | Presidio Components Inc | CDR03BX153BMZRAB vs CDR03BX153BMMS |
1808Y1000153MBB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 1808, | Knowles Capacitors | CDR03BX153BMZRAB vs 1808Y1000153MBB |
CDR03BX153BMSM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 1808, | Presidio Components Inc | CDR03BX153BMZRAB vs CDR03BX153BMSM |