CDR03BX153BMNM
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP

Overview of CDR03BX153BMNM by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR03BX153BMNM by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR03BX153BMNM by Kyocera AVX Components

CDR03BX153BMNM
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.032 mm
JESD-609 Code
e4
Length
4.572 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Silver/Nickel/Gold (Ag/Ni/Au)
Terminal Shape
WRAPAROUND
Width
2.032 mm
Want to compare parts?
  1. CDR03BX153BMNM
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP
    VS

Alternate Parts for CDR03BX153BMNM

This table gives cross-reference parts and alternative options found for CDR03BX153BMNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX153BMNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR03BX153BMMMAJ CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.015 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE Vishay Vitramon CDR03BX153BMNM vs CDR03BX153BMMMAJ
CDR03BX153BMZS Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, Kyocera AVX Components CDR03BX153BMNM vs CDR03BX153BMZS
1808F1000153MBC Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 1808, Knowles Capacitors CDR03BX153BMNM vs 1808F1000153MBC
CDR03BX153BMZRAB CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.015 uF, SURFACE MOUNT, 1808, CHIP Vishay Vitramon CDR03BX153BMNM vs CDR03BX153BMZRAB
CDR03BX153BMTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, Kyocera AVX Components CDR03BX153BMNM vs CDR03BX153BMTR
CDR03BX153BMWR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP Kyocera AVX Components CDR03BX153BMNM vs CDR03BX153BMWR
CDR03BX153BMWSAR CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.015 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE Vishay Vitramon CDR03BX153BMNM vs CDR03BX153BMWSAR
CDR03BX153BMMS Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 1808, Presidio Components Inc CDR03BX153BMNM vs CDR03BX153BMMS
1808Y1000153MBB Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 1808, Knowles Capacitors CDR03BX153BMNM vs 1808Y1000153MBB
CDR03BX153BMSM Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 1808, Presidio Components Inc CDR03BX153BMNM vs CDR03BX153BMSM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR03BX153BMNM by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR03BX153BMNM by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR03BX153BMNM would you like to use for your alert(s)?
  • Please alert me when CDR03BX153BMNM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR03BX153BMNM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR03BX153BMNM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR03BX153BMNM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR03BX153BMNM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR03BX153BMNM by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: