Part Details for CDR03BX123BKZP by KEMET Corporation
Overview of CDR03BX123BKZP by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR03BX123BKZP
CDR03BX123BKZP CAD Models
CDR03BX123BKZP Part Data Attributes
|
CDR03BX123BKZP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR03BX123BKZP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.295 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX123BKZP
This table gives cross-reference parts and alternative options found for CDR03BX123BKZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX123BKZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX123BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX123BKZP vs CDR03BX123BKSS |
CDR03BX123BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX123BKZP vs CDR03BX123BKSP |
C1808P123K1XPH7189 | Cap,Ceramic,12nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1808 Case | KEMET Corporation | CDR03BX123BKZP vs C1808P123K1XPH7189 |
C1808P123K1XRH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1808, | KEMET Corporation | CDR03BX123BKZP vs C1808P123K1XRH7246 |
C1808P123K1XMH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1808, | KEMET Corporation | CDR03BX123BKZP vs C1808P123K1XMH7246 |
C1808P123K1XMC7189 | Cap,Ceramic,12nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1808 Case | KEMET Corporation | CDR03BX123BKZP vs C1808P123K1XMC7189 |
C1808P123K1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX123BKZP vs C1808P123K1XRC |
C1808P123K1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX123BKZP vs C1808P123K1XRL |
C1808P123K1XSC7189 | Cap,Ceramic,12nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1808 Case | KEMET Corporation | CDR03BX123BKZP vs C1808P123K1XSC7189 |
C1808P123K1XMH | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1808, | KEMET Corporation | CDR03BX123BKZP vs C1808P123K1XMH |